Contitech 187 L 050 Timing Belt 50 Teeth, 476.25 mm Length, 12.7 mm Width
- RS Stock No.:
- 474-9664
- Mfr. Part No.:
- 187 L 050
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.79 | - |
| 25 - 49 | $15.61 | 1% |
| 50 + | $15.42 | 2% |
*price indicative
- RS Stock No.:
- 474-9664
- Mfr. Part No.:
- 187 L 050
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 50 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 476.25mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 187mm | |
| Belt Width | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 50 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 476.25mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 187mm | ||
Belt Width 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
Related links
- SKF PHG 187-L-050 Timing Belt 50 Teeth 12.7 mm Width
- Contitech 187 L 075 Timing Belt 50 Teeth 19.05 mm Width
- SKF PHG 187-L-075 Timing Belt 50 Teeth 19.05 mm Width
- OPTIBELT 187 L 050 Timing Belt 50 Teeth 12 mm Width
- Contitech 270 L 050 Timing Belt 72 Teeth 12.7 mm Width
- Contitech 322 L 050 Timing Belt 86 Teeth 12.7 mm Width
- Contitech 225 L 050 Timing Belt 60 Teeth 12.7 mm Width
- Contitech 285 L 050 Timing Belt 76 Teeth 12.7 mm Width
