Festo ESBF-BS, 574120 Electrical Linear Actuator, 650mm/s, 300 mm
- RS Stock No.:
- 281-1095
- Mfr. Part No.:
- ESBF-BS-100-300-20P
- Brand:
- Festo
Subtotal (1 unit)*
$8,374.82
(exc. GST)
$9,212.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,374.82 |
*price indicative
- RS Stock No.:
- 281-1095
- Mfr. Part No.:
- ESBF-BS-100-300-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 650mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574120 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 650mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574120 | ||
- COO (Country of Origin):
- DE
The Festo electric drive with a dynamic feed force of up to 17 kN, It comes into its own wherever heavy-duty and reliable positioning as well as precision and dynamic response are needed.
Axial or parallel motor mounting
Ball screw with three spindle pitches
