Festo, 14kg 300 mm, 562232 650mm/s
- RS Stock No.:
- 202-9737
- Mfr. Part No.:
- EGSL-BS-75-300-10P
- Brand:
- Festo
Subtotal (1 unit)*
$6,833.53
(exc. GST)
$7,516.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,833.53 |
*price indicative
- RS Stock No.:
- 202-9737
- Mfr. Part No.:
- EGSL-BS-75-300-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Load | 14kg | |
| Maximum Speed | 650mm/s | |
| Series | EGSL | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 555N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 562232 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Load 14kg | ||
Maximum Speed 650mm/s | ||
Series EGSL | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 555N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 75mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 562232 | ||
- COO (Country of Origin):
- DE
Festo EGSL Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSL-BS-75-300-10P, Numeric Part Number:562232
This electric linear actuator is designed for precise linear movement in a variety of applications in the automation and mechanical industries. Its sturdy construction ensures dependable performance under elevated load conditions, making it a key component in systems that require accurate motion control and positioning.
Features & Benefits
• Offers a maximum stroke length of 300mm for extended reach
• Capable of supporting loads up to 14kg for robust applications
• Incorporates a ball screw drive for precision and efficiency
• Provides flexible mounting options to accommodate different installation needs
• Compatible with stepper or servo motors for diverse operating requirements
• Features a 100% duty cycle for continuous operation without interruptions
Applications
• Suitable for automation tasks in manufacturing lines
• Enables precise positioning in robotic systems
• Ideal for handling and assembly activities
• Used in test equipment that requires stable motion control
• Employed in conveyor systems for effective material handling
How do I install this actuator in my setup?
It can be mounted using female threads or centring sleeves, which allows for easy installation in various configurations.
What is the maximum speed this actuator can achieve?
This actuator can attain a maximum speed of 0.65m/s, enabling swift movement for different applications.
Is the actuator suitable for outdoor use?
With an IP40 rating, this actuator is not intended for outdoor conditions; it should be used in controlled environments.
How often does maintenance need to be performed?
The actuator features lifetime lubrication, minimising the need for frequent maintenance checks.
What types of motors can be used with this actuator?
It can operate with either stepper or servo motors, offering flexibility in system design according to specific application needs.
