Festo, 300kg 200 mm, 2215385 420mm/s
- RS Stock No.:
- 202-9694
- Distrelec Article No.:
- 301-68-731
- Mfr. Part No.:
- ESBF-BS-40-200-5P
- Brand:
- Festo
Subtotal (1 unit)*
$3,197.10
(exc. GST)
$3,516.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,197.10 |
*price indicative
- RS Stock No.:
- 202-9694
- Distrelec Article No.:
- 301-68-731
- Mfr. Part No.:
- ESBF-BS-40-200-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 300kg | |
| Maximum Speed | 420mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 130N | |
| IP Rating | IP40 | |
| Piston Rod Thread | M12 x 1.25 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 2215385 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 300kg | ||
Maximum Speed 420mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 130N | ||
IP Rating IP40 | ||
Piston Rod Thread M12 x 1.25 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 2215385 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-40-200-5P, Numeric Part Number:2215385
This electric linear actuator is designed to enhance automation processes in the industrial sector. Its high-performance characteristics, along with precise manufacturing, make it suitable for various tasks that require consistent linear motion. The actuator maintains exceptional accuracy and consistency, contributing to improved efficiency and productivity in both electrical and mechanical applications.
Features & Benefits
• Maximum speeds of up to 0.42m/s for rapid operations
• Repeatability accuracy of ±0.01mm for precision
• Stepper motor for versatile performance
• High feed force of 3000N for tough tasks
• Corrosion-resistant for durability in challenging environments
• Flexible design allows various mounting positions
Applications
• Automated assembly in manufacturing lines
• Robotic systems for precise movements
• Packaging machinery for efficient operation
• Handling systems requiring linear drive solutions
What is the maximum stroke length achievable with this actuator?
The actuator can achieve a maximum stroke length of 200mm.
How does one ensure proper installation?
Following the provided specifications and guidelines ensures straightforward installation.
What maintenance is required to ensure optimal performance?
Regular inspections for wear and lubrication of moving parts are advisable for sustained performance.
Is this actuator compatible with specific proximity switch types?
Yes, it includes position detection via a proximity switch, compatible with standard options available.
Can the actuator handle different types of loads?
It is designed to support both horizontal and vertical loads effectively, up to a reference value of 300kg.
