Festo, 300kg 300 mm, 8022579 830mm/s
- RS Stock No.:
- 202-9740
- Distrelec Article No.:
- 301-70-357
- Mfr. Part No.:
- ESBF-BS-40-300-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,479.79
(exc. GST)
$3,827.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,479.79 |
*price indicative
- RS Stock No.:
- 202-9740
- Distrelec Article No.:
- 301-70-357
- Mfr. Part No.:
- ESBF-BS-40-300-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 300kg | |
| Stroke Length | 300mm | |
| Maximum Speed | 830mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 130N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M12 x 1.25 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022579 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 300kg | ||
Stroke Length 300mm | ||
Maximum Speed 830mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 130N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M12 x 1.25 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022579 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-40-300-10P, Numeric Part Number:8022579
This electric linear actuator is designed for precision and reliability in automation applications. Its rod design is particularly suitable for tasks that require linear motion with a maximum stroke length of 300mm. Integrated with advanced technology, this actuator meets the requirements of industrial settings, ensuring robust construction and high performance essential in the electronics and mechanical sectors.
Features & Benefits
• High maximum acceleration of 15m/s² for swift movements
• Minimal theoretical reversing backlash of 30μm for precise control
• Versatile operation with an ambient temperature range of 0 to 60°C
• Food compatibility design enhances usability across various sectors
• Integrated proximity switch for reliable position detection
• Corrosion-resistant materials ensure durability
Applications
• Utilised with robotic arms for accurate positioning tasks
• Employed in conveyor systems for efficient material handling
• Integrated into packaging machinery requiring precise linear motion
• Applied in assembly lines for improved operational efficiency
What is the maximum force this actuator can handle?
The actuator can manage a maximum feed force of 3000N.
How does the actuator ensure positional accuracy?
Accuracy is maintained through the integration of a proximity switch for reliable position detection.
Can this actuator be used in outdoor environments?
It is designed for indoor use but can withstand ambient temperatures between 0 and 60°C.
What type of motor is suitable for this actuator?
It can be operated with either a stepper motor or a servo motor, providing flexibility in applications.
How is the actuator mounted?
The actuator can be mounted via a female thread or accessories, allowing for versatile installation options.
