Actuonix Electrical Linear Actuator 30 mm 80N 12V dc 6.5mm/s
- RS Stock No.:
- 202-0765
- Mfr. Part No.:
- L12-30-210-12-S
- Brand:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.65
(exc. GST)
$174.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $158.65 |
| 10 + | $152.29 |
*price indicative
- RS Stock No.:
- 202-0765
- Mfr. Part No.:
- L12-30-210-12-S
- Brand:
- Actuonix
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
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 30mm | |
| Maximum Load | 80N | |
| Maximum Speed | 6.5mm/s | |
| Series | L12 | |
| Voltage | 12V dc | |
| Maximum Force | 80N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 82mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 34g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 30mm | ||
Maximum Load 80N | ||
Maximum Speed 6.5mm/s | ||
Series L12 | ||
Voltage 12V dc | ||
Maximum Force 80N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 82mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 34g | ||
- COO (Country of Origin):
- CN
The Actuonix L12-S series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 210:1 gearing and a rectangular cross section for increased strength. These actuators have end-limit switches that will turn the unit off if it run
Can run with a DPDT switch, relay or brushed DC motor controller
Available in both 6v and 12v models.