Analog Devices 3 Axis Surface Sensor 2 V 3.6V, I2C, SPI, LGA, 14-Pin

Subtotal (1 unit)*

$7.75

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 5 left, ready to ship
  • Plus 4 left, ready to ship from another location
  • Final 901 unit(s) shipping from 25 November 2026
Units
Per unit
1 +$7.75

*price indicative

RS Stock No.:
709-8439
Mfr. Part No.:
ADXL345BCCZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Product Type

Sensor

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C, SPI

Minimum Supply Voltage

2V

Maximum Supply Voltage

3.6V

Package Type

LGA

Sensitivity

282mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

14

Series

ADXL345

Width

5mm

Standards/Approvals

No

Height

1mm

Length

3mm

Automotive Standard

No

Supply Current

140μA

Accelerometer ICs, Analog Devices


MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy