Actuonix Electrical Linear Actuator 30 mm 80N 12V 6.5mm/s

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$184.66

(exc. GST)

$203.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$184.66
10 +$179.48

*price indicative

RS Stock No.:
202-0773
Mfr. Part No.:
L12-30-210-12-I
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Maximum Load

80N

Stroke Length

30mm

Maximum Speed

6.5mm/s

Series

L12

Voltage

12V

Duty Cycle

20%

Maximum Force

80N

IP Rating

IP54

Minimum Operating Temperature

-10°C

Overall Length Closed

82mm

Maximum Operating Temperature

50°C

Standards/Approvals

No

Weight

34g

COO (Country of Origin):
CN
The Actuonix L12-I series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 210:1 gearing and a rectangular cross section for increased strength. This series feature an on-board software-based digital micro-controller.

30mm stroke length.

RC servo, 0-5v, 4-20mA or PWM input modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy