Actuonix Electrical Linear Actuator 50 mm 80N 6V 6.5mm/s

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$209.13

(exc. GST)

$230.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$209.13-
10 +$203.272%

*price indicative

RS Stock No.:
202-0763
Mfr. Part No.:
L12-50-210-6-I
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Maximum Load

80N

Stroke Length

50mm

Maximum Speed

6.5mm/s

Voltage

6V

Series

L12

Maximum Force

80N

Duty Cycle

20%

IP Rating

IP54

Minimum Operating Temperature

-10°C

Overall Length Closed

102mm

Maximum Operating Temperature

50°C

Weight

40g

Standards/Approvals

No

COO (Country of Origin):
CN
The Actuonix L12-I series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 210:1 gearing and a rectangular cross section for increased strength. This series feature an on-board software-based digital micro-controller.

50mm stroke length.

RC servo, 0-5v, 4-20mA or PWM input modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy