Actuonix Electrical Linear Actuator 30 mm 42N 12V 13mm/s
- RS Stock No.:
- 202-0764
- Mfr. Part No.:
- L12-30-100-12-P
- Brand:
- Actuonix
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$164.79
(exc. GST)
$181.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $164.79 | - |
| 10 + | $160.19 | 2% |
*price indicative
- RS Stock No.:
- 202-0764
- Mfr. Part No.:
- L12-30-100-12-P
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 42N | |
| Stroke Length | 30mm | |
| Maximum Speed | 13mm/s | |
| Series | L12 | |
| Voltage | 12V | |
| Maximum Force | 42N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 82mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 34g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 42N | ||
Stroke Length 30mm | ||
Maximum Speed 13mm/s | ||
Series L12 | ||
Voltage 12V | ||
Maximum Force 42N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 82mm | ||
Maximum Operating Temperature 50°C | ||
Weight 34g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Actuonix L12-P series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 100:1 gearing and a rectangular cross section for increased strength. These actuators have no built-in controller, but do provide an analog positio
30mm stroke length.
USB, RC servo, 0-5v, 4-20mA or PWM input modes
