Festo Miniature Electric Actuator - Rod 1 m 8083783 3000mm/s
- RS Stock No.:
- 651-319
- Mfr. Part No.:
- ELGR-TB-45-1000-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,358.61
(exc. GST)
$1,494.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.61 |
*price indicative
- RS Stock No.:
- 651-319
- Mfr. Part No.:
- ELGR-TB-45-1000-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 1m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 100N | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 8.23kg | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8083783 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 1m | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 100N | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 8.23kg | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8083783 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is engineered to enhance precision in various applications requiring effective linear motion. Designed as a robust electromechanical linear axis, this system utilizes a toothed belt mechanism to ensure smooth operation. It offers an effective diameter of 24.83 mm and a working stroke length of 1000 mm, making it suitable for a wide range of industrial settings. With options for stepper or servo motors, it delivers a maximum speed of up to 3 m/s and allows for flexible mounting positions. The sturdy construction, featuring an anodized aluminium alloy, promises durability in demanding environments, ensuring reliable performance and adherence to strict operational standards like VDMA24364 zone III.
Built with RoHS-compliant materials showcasing commitment to environmental standards
Constructed from high-quality anodized wrought aluminium alloy which ensuring strength and corrosion resistance
Utilizes a lightweight design at just 8230 g allowing for easier installation and maintenance
Configured for high performance with a duty cycle of 100% suitable for continuous operation
