Festo Miniature Electric Actuator - Rod 800 mm 8083782 3000mm/s
- RS Stock No.:
- 650-558
- Mfr. Part No.:
- ELGR-TB-45-800-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,299.21
(exc. GST)
$1,429.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,299.21 |
*price indicative
- RS Stock No.:
- 650-558
- Mfr. Part No.:
- ELGR-TB-45-800-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 800mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 100N | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 7.23kg | |
| Model Number | 8083782 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 800mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 100N | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 7.23kg | ||
Model Number 8083782 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis offers an innovative solution for precision linear motion in demanding applications. Designed for flexibility, this electromechanical linear axis features a robust integrated toothed belt that delivers reliable performance with a maximum speed of 3 m/s and a remarkable acceleration of 50 m/s². Its versatile mounting position and high degree of protection rated at IP20 make it suitable for a range of environments. The product ensures exceptional accuracy with a repetition accuracy of ±0.1 mm, making it an ideal choice for tasks that require meticulous control. Engineered from premium materials, including anodized wrought aluminium alloy and high-alloy stainless steel, this axis combines durability with lightweight design, guaranteeing long-lasting operation under varying ambient temperatures.
Weighs only 7230 g making it easy to integrate into various setups
Offers a reference service life of 5000 km promising longevity in operation
Maintains a feed constant of 78 mm/U for predictable positioning
Constructed from RoHS-compliant materials promoting environmental responsibility
