Festo Miniature Electric Actuator - Rod 400 mm 8083779 3000mm/s
- RS Stock No.:
- 650-687
- Mfr. Part No.:
- ELGR-TB-45-400-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,180.39
(exc. GST)
$1,298.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.39 |
*price indicative
- RS Stock No.:
- 650-687
- Mfr. Part No.:
- ELGR-TB-45-400-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 400mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 100N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 5.23kg | |
| Model Number | 8083779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 400mm | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 100N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 5.23kg | ||
Model Number 8083779 | ||
- COO (Country of Origin):
- DE
Festo ELGR Series Miniature Electric Actuator - Rod - ELGR-TB-45-400-0H, Numeric Part Number: 8083779
This miniature electric actuator - rod provides controlled linear motion for Compact automation tasks. It operates continuously at full duty and is suitable for environments within standard indoor protection limits. The unit accommodates a wide operating temperature range and supports both stepper and servo drive configurations for precision or dynamic control.
Features and Benefits:
• 100N maximum force delivers dependable actuation capacity
• 100% duty cycle permits continuous operation without rest
• 3000mm/s maximum speed enables Rapid positioning and throughput
• Ball screw spindle ensures precise linear movement and low backlash
• IP20 rating allows protected indoor installation in enclosed systems
• 100% duty cycle permits continuous operation without rest
• 3000mm/s maximum speed enables Rapid positioning and throughput
• Ball screw spindle ensures precise linear movement and low backlash
• IP20 rating allows protected indoor installation in enclosed systems
Applications
• Suitable for precision pick-and-place in assembly cells
• Used for small-scale machine tool linear adjustment
• Ideal for laboratory automation requiring repeatable strokes
• Can be used for valve or damper positioning in control racks
• Used with Compact gantry modules for short travels
• Used for small-scale machine tool linear adjustment
• Ideal for laboratory automation requiring repeatable strokes
• Can be used for valve or damper positioning in control racks
• Used with Compact gantry modules for short travels
What motor types can be fitted?
It accepts either a stepper motor drive for open-loop control or a servo motor drive for closed-loop position regulation.
What operating temperatures are supported?
The actuator functions between -10°C and 50°C for standard indoor ambient conditions.
How heavy is the unit for mounting considerations?
The device weighs 5.23kg, which should be considered when designing support structures.
What mechanical travel range does it provide?
The actuator provides a 400mm linear stroke for short to medium travel applications.
Which standards are referenced for suitability in industrial zones?
It complies with RoHS and the specified VDMA24364 zone III designation.
