Festo Miniature Electric Actuator - Rod 1 m 8083791 3000mm/s
- RS Stock No.:
- 651-320
- Mfr. Part No.:
- ELGR-TB-55-1000-0H
- Brand:
- Festo
Subtotal (1 unit)*
$1,610.54
(exc. GST)
$1,771.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,610.54 |
*price indicative
- RS Stock No.:
- 651-320
- Mfr. Part No.:
- ELGR-TB-55-1000-0H
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 1m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGR | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 150N | |
| Duty Cycle | 100% | |
| IP Rating | IP20 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 11.23kg | |
| Model Number | 8083791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 1m | ||
Maximum Speed 3000mm/s | ||
Series ELGR | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 150N | ||
Duty Cycle 100% | ||
IP Rating IP20 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 11.23kg | ||
Model Number 8083791 | ||
- COO (Country of Origin):
- DE
The Festo toothed belt axis is an advanced electromechanical linear axis designed for efficient operation across diverse applications. With an effective diameter of 28.65 mm and a working stroke of 1000 mm, it guarantees precise movement and reliability. Engineered to deliver a maximum acceleration of 50 m/s² and speeds ranging from 0.35 m/s to 3 m/s, this system ensures high performance and adaptability. Its robust design features a stepper and servo motor combination, supported by a recirculating ball bearing guide, making it ideal for various mounting positions. The product's duty cycle of 100% and impressive repetition accuracy of ±0.1 mm further enhance its operational capability, ensuring consistent results in both static and dynamic environments.
Conforms to VDMA24364 zone III for LABS (PWIS) compliance
Increased durability with IP20 degree of protection
Operating temperature ranges from -10 °C to 50 °C for broad environmental compatibility
Constructed with RoHS-compliant materials for environmental safety
- RS Stock No. 0651319
- Mfr. Part No. ELGR-TB-45-1000-0H
Each
$1,358.61
- RS Stock No. 0650670
- Mfr. Part No. ELGR-TB-55-1200-0H
Each
$1,691.57
- RS Stock No. 0651321
- Mfr. Part No. ELGR-TB-55-1500-0H
Each
$1,813.02
- RS Stock No. 0651323
- Mfr. Part No. ELGR-TB-55-800-0H
Each
$1,529.54












