Festo Miniature Electric Actuator - Rod 300 mm 8083778 3000mm/s

Subtotal (1 unit)*

$1,150.70

(exc. GST)

$1,265.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,150.70

*price indicative

RS Stock No.:
650-999
Mfr. Part No.:
ELGR-TB-45-300-0H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

300mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

100N

Duty Cycle

100%

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA24364 zone III, RoHS

Weight

4.73kg

Model Number

8083778

COO (Country of Origin):
DE
The Festo toothed belt axis is engineered for precision in electromechanical linear motion, delivering exceptional reliability. It boasts an effective diameter of 24.83 mm and a working stroke of 300 mm, making it ideal for a variety of applications requiring precise control. Designed to operate under diverse mounting positions, this linear axis features a high degree of protection with an IP20 rating. Its robust construction utilizing anodized aluminium alloys ensures durability while maintaining light weight. With a maximum speed reaching up to 3 m/s and an impressive acceleration capability of 50 m/s², this system guarantees optimal performance even in demanding environments, with a repetition accuracy of ±0.1 mm. The integration of stepper and servo motors provides versatility, making it a perfect fit for modern automation solutions.

Built to withstand ambient temperatures ranging from -10 °C to 50 °C

LABS conformity guarantees compatibility in sensitive environments

RoHS-compliant materials promote environmentally friendly operation

Reference service life of 5000 km ensures longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy