Festo Miniature Electric Actuator - Rod 100 mm 8083776 3000mm/s

Subtotal (1 unit)*

$1,091.37

(exc. GST)

$1,200.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.37

*price indicative

RS Stock No.:
650-663
Mfr. Part No.:
ELGR-TB-45-100-0H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Miniature Electric Actuator - Rod

Stroke Length

100mm

Maximum Speed

3000mm/s

Series

ELGR

Motor Technology

Servo Motor, Stepper Motor

Maximum Force

100N

Duty Cycle

100%

IP Rating

IP20

Minimum Operating Temperature

-10°C

Spindle Type

Ball Screw

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, VDMA24364 zone III

Weight

3.73kg

Model Number

8083776

COO (Country of Origin):
DE
The Festo toothed belt axis is designed for precision and efficiency in linear motion applications. This electromechanical linear axis features a robust construction with a maximum speed range of 1 to 3 m/s, capable of achieving accelerations up to 50 m/s². Its versatility is enhanced by an optional mounting position, making it suitable for various operational setups. Built with materials such as anodized wrought aluminium and high-alloy stainless steel, this product is ideal for environments where durability and reliability are paramount. The toothed belt ensures minimal stretch and high repetition accuracy, making it an excellent choice for automated systems that require consistent performance over extended periods.

Lab-tested to ensure conformity with VDMA24364 zone III for reliability

IP20 degree of protection ensures functionality in protected indoor environments

Lightweight design at only 3730 g aids in reducing overall system weight

Reference service life of 5000 km guarantees long-term usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy