SMC, LEC-CSNA-1, 1.5 m
- RS Stock No.:
- 624-048
- Mfr. Part No.:
- LEC-CSNA-1
- Brand:
- SMC
Subtotal (1 unit)*
$189.66
(exc. GST)
$208.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.66 |
*price indicative
- RS Stock No.:
- 624-048
- Mfr. Part No.:
- LEC-CSNA-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 1.5m | |
| For Use With | Motor | |
| Standards/Approvals | RoHS, UK CA, CE | |
| Model Number | LEC-CSNA-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 1.5m | ||
For Use With Motor | ||
Standards/Approvals RoHS, UK CA, CE | ||
Model Number LEC-CSNA-1 | ||
- COO (Country of Origin):
- JP
The SMC I/O Cable is a communication cable designed for use with servo motor drivers. With a length of 1.5 meters, it enables reliable signal transmission between the driver and external devices like PLCs, supporting pulse input control for electric actuators. It is essential for integrating SMC electric actuators into automation systems.
Durable construction
CE and UKCA compliant
RoHS compliant












