SMC, LEC-CK1-1, 1.5 m
- RS Stock No.:
- 624-043
- Mfr. Part No.:
- LEC-CK1-1
- Brand:
- SMC
Subtotal (1 unit)*
$38.41
(exc. GST)
$42.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.41 |
*price indicative
- RS Stock No.:
- 624-043
- Mfr. Part No.:
- LEC-CK1-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 1.5m | |
| For Use With | Motor | |
| Standards/Approvals | CE, RoHS | |
| Model Number | LEC-CK1-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 1.5m | ||
For Use With Motor | ||
Standards/Approvals CE, RoHS | ||
Model Number LEC-CK1-1 | ||
- COO (Country of Origin):
- JP
The SMC Power Supply Cable is a dedicated cable designed to supply 24 VDC power to program less controllers used with electric actuators. It ensures stable and reliable power delivery for actuator control in compact automation systems.
Durable construction
CE compliant
RoHS compliant
