SMC, LEC-CG2-K, 300 mm
- RS Stock No.:
- 624-041
- Mfr. Part No.:
- LEC-CG2-K
- Brand:
- SMC
Subtotal (1 unit)*
$83.88
(exc. GST)
$92.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.88 |
*price indicative
- RS Stock No.:
- 624-041
- Mfr. Part No.:
- LEC-CG2-K
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 300mm | |
| For Use With | Motor | |
| Standards/Approvals | RoHS, CE | |
| Model Number | LEC-CG2-K | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 300mm | ||
For Use With Motor | ||
Standards/Approvals RoHS, CE | ||
Model Number LEC-CG2-K | ||
- COO (Country of Origin):
- JP
The SMC Communication Cable is a 0.3-meter branch cable designed to connect multiple electric actuator controllers to a fieldbus gateway unit. It enables streamlined communication between controllers in distributed automation setups.
Step and data inputs
Protocols are CC link V2 and DeviceNet
