SMC, LEC-CK4-1, 1.5 m
- RS Stock No.:
- 624-045
- Mfr. Part No.:
- LEC-CK4-1
- Brand:
- SMC
Subtotal (1 unit)*
$46.04
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.04 |
*price indicative
- RS Stock No.:
- 624-045
- Mfr. Part No.:
- LEC-CK4-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 1.5m | |
| For Use With | Motor | |
| Standards/Approvals | CE, RoHS | |
| Model Number | LEC-CK4-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 1.5m | ||
For Use With Motor | ||
Standards/Approvals CE, RoHS | ||
Model Number LEC-CK4-1 | ||
- COO (Country of Origin):
- JP
The SMC I/O Cable is a communication cable designed for use with LECP1 program less controllers. With a length of 1.5 meters, it enables parallel I/O signal transmission between the controller and external devices like PLCs, supporting actuator control without the need for programming.
Durable construction
CE compliant
RoHS compliant
