SMC, LEC-CGR, 3 m
- RS Stock No.:
- 624-042
- Mfr. Part No.:
- LEC-CGR
- Brand:
- SMC
Subtotal (1 unit)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.62 |
*price indicative
- RS Stock No.:
- 624-042
- Mfr. Part No.:
- LEC-CGR
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 3m | |
| For Use With | Motor | |
| Standards/Approvals | RoHS, CE | |
| Model Number | LEC-CGR | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 3m | ||
For Use With Motor | ||
Standards/Approvals RoHS, CE | ||
Model Number LEC-CGR | ||
- COO (Country of Origin):
- JP
The SMC Terminating Resistor Connector is a peripheral component designed to complete communication circuits in fieldbus-connected actuator systems. It ensures stable signal transmission by preventing reflection and maintaining impedance balance across the network.
Compact design
Durable housing












