SMC, LEC-CG1-L, 500 mm

Subtotal (1 unit)*

$79.39

(exc. GST)

$87.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.39

*price indicative

RS Stock No.:
624-040
Mfr. Part No.:
LEC-CG1-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cable

Cable Length

500mm

For Use With

Motor

Standards/Approvals

RoHS, CE

Model Number

LEC-CG1-L

COO (Country of Origin):
JP
The SMC Communication Cable is a gateway cable designed to connect electric actuators to fieldbus networks via LEC controllers. With a length of 0.5 meters, it facilitates reliable data transmission and supports both step data and numerical input methods.

Step and data inputs

Protocols are CC link V2 and DeviceNet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy