Festo, 1133403

Subtotal (1 unit)*

$520.74

(exc. GST)

$572.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.74

*price indicative

RS Stock No.:
181-6599
Distrelec Article No.:
304-12-847
Mfr. Part No.:
EAMM-A-R27-57A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

Model Number

1133403

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-R27-57A, Numeric Part Number: 1133403


This mounting equipment is suitable for coupling the motors and axes using friction-locking. With an IP40 rating, it offers protection against solid objects while maintaining functionality in challenging environments. Weighing only 170g, it is well-suited for integration within various automation systems where both space and weight are critical.

Features & Benefits


• Capable of handling a transferable torque of 1.6Nm

• Compatible with a variety of electric drives

• Functions effectively in relative humidity levels from 0% to 95%

• Complies with RoHS, ensuring environmentally responsible use

Applications


• Ideal for securing electric drive systems

• Suitable for installation in assembly line automation

• Effective for mounting components in restricted spaces

• Can be utilised in high humidity environments

Can it operate in extreme temperature variations?


Yes, it functions reliably between -10°C and 60°C.

Will it be compatible with various electric drive types?


Yes, it accommodates a range of electric drives seamlessly.

Is it suitable for environments with high humidity?


Yes, it operates effectively in relative humidity levels up to 95%.

  • RS Stock No. 1816625
  • Mfr. Part No. EAMM-A-S48-60P-G2
Each
$366.73
  • RS Stock No. 1816636
  • Mfr. Part No. EAMM-A-D32-57A
Each
$702.53
  • RS Stock No. 1816617
  • Mfr. Part No. EAMM-A-D50-100A
Each
$814.87
  • RS Stock No. 1816608
  • Mfr. Part No. EAMM-A-D40-60P
Each
$466.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy