Amphenol RF Bulkhead Female SMA, Straight Body Solder
- RS Stock No.:
- 247-8718
- Mfr. Part No.:
- 132139
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.31
(exc. GST)
$13.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 95 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.31 |
| 10 - 24 | $11.08 |
| 25 - 49 | $9.85 |
| 50 - 99 | $8.85 |
| 100 + | $8.07 |
*price indicative
- RS Stock No.:
- 247-8718
- Mfr. Part No.:
- 132139
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Bulkhead | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Bulkhead | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Gold | ||
Termination Type Solder | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The Amphenol RF SMA straight jack connector, this connectors are made of brass body material and has 50 ohm impedance. This jack connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 12.4 GHz
Insulator Material PTFE
Related links
- Amphenol RF Bulkhead Female SMA, Straight Body Crimp
- Amphenol RF Bulkhead Female SMA, Right Angle Body Solder
- Amphenol RF Bulkhead Female BNC, Straight Body Solder
- Amphenol RF Bulkhead Female BNC Straight Body Solder
- Amphenol RF Bulkhead Female N Connector Straight Body Solder
- Rosenberger 53K517 Series Bulkhead Female SMA Straight Body Solder
- Amphenol RF Surface Mount Female SMA, Straight Body Solder
- Amphenol RF End Launch Female SMA, Straight Body Solder
