Festo ELGD, 8192344 Electrical Linear Actuator, 3000mm/s, 200 mm
- RS Stock No.:
- 342-905
- Mfr. Part No.:
- ELGD-TB-KF-60-200-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$1,633.80
(exc. GST)
$1,797.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,633.80 |
*price indicative
- RS Stock No.:
- 342-905
- Mfr. Part No.:
- ELGD-TB-KF-60-200-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192344 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192344 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 200mm Stroke Length, 100% Duty Cycle - ELGD-TB-KF-60-200-0H-PU2, Numeric Part Number:8192344
This electrical linear actuator provides precise linear movement for automation and machine-tool environments. It is designed for continuous operation with high-speed capability and guided motion, integrating a choice of motor technology to suit positional control and dynamic applications. The unit is constructed to meet industry standards for restricted-zone installations and environmental safety.
Features and Benefits:
• 100% duty cycle enables continuous round-the-clock operation
• Ball-bearing guide ensures low-friction, repeatable travel
• 200mm stroke delivers extended single-axis displacement
• 3000 mm/s maximum speed supports Rapid traverse requirements
• Rated to 60°C maximum operating temperature for warm environments
• IP40 enclosure permits use in controlled industrial spaces
• Ball-bearing guide ensures low-friction, repeatable travel
• 200mm stroke delivers extended single-axis displacement
• 3000 mm/s maximum speed supports Rapid traverse requirements
• Rated to 60°C maximum operating temperature for warm environments
• IP40 enclosure permits use in controlled industrial spaces
Applications
• Suitable for high-speed pick-and-place units in assembly lines
• Ideal for linear positioning in machine-tool axes
• Used for conveyor indexing requiring continuous-duty operation
• Can be used for electronic test rigs needing precise repeatable motion
• Used with motion controllers for automated inspection systems
• Ideal for linear positioning in machine-tool axes
• Used for conveyor indexing requiring continuous-duty operation
• Can be used for electronic test rigs needing precise repeatable motion
• Used with motion controllers for automated inspection systems
Which motor types can be fitted for different control strategies?
It accepts either stepper motors for open-loop precise stepping or servo motors for closed-loop dynamic control, allowing selection according to control architecture.
What approvals make it appropriate for specific industrial zones?
The device conforms to the VDMA 24364 specification for Zone III installations and meets RoHS material restrictions.
How does the guiding system affect maintenance intervals?
The ball-bearing guide reduces wear and requires less frequent lubrication and adjustment compared with plain-bearing guides, extending service intervals under continuous use.
What environmental conditions should be avoided due to the ingress rating?
Environments with dust accumulation or water exposure beyond controlled indoor settings should be avoided because the IP40 rating does not protect against fine particulates or liquids.
- RS Stock No. 0341798
- Mfr. Part No. ELGD-TB-KF-80-200-0H-PU2
Each
$2,151.02
- RS Stock No. 0344080
- Mfr. Part No. ELGD-TB-KF-WD-100-200-0H-L-PU2
Each
$1,998.07
- RS Stock No. 0342132
- Mfr. Part No. ELGD-BS-KF-80-200-0H-20P
Each
$2,653.05
- RS Stock No. 0852218
- Mfr. Part No. ELGD-BS-KF-60-200-0H-5P
Each
$1,735.02












