Festo, 5kg 50 mm, 8101546 440mm/s

Subtotal (1 unit)*

$1,542.08

(exc. GST)

$1,696.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,542.08

*price indicative

RS Stock No.:
196-355
Mfr. Part No.:
EPCE-TB-45-50-FL-MF-ST-M-H1-PLK-AA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

50mm

Maximum Load

5kg

Maximum Speed

440mm/s

Series

EPCE

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M6

Maximum Operating Temperature

50°C

Standards/Approvals

CE mark, RCM trademark, KC-EMV, KC mark

Model Number

8101546

COO (Country of Origin):
HU
The Festo Electric Cylinder Unit revolutionises automation with its seamless integration and robust design, meeting the demands of precision engineering. From its effective diameter drive pinion to the user friendly interface, this unit is designed for optimal performance in dynamic environments. Boasting an array of advanced features, the product guarantees reliability and efficiency across various applications, making it an ideal choice for engineers and designers alike. With sophisticated components such as a stepper motor and absolute single turn encoder, it ensures high accuracy throughout operation.

Ideal for applications demanding precision and reliability

Integrates seamlessly with existing automation systems

Compact design ensures minimal space requirements

User friendly display offers clear operational status

Enhanced vibration resistance for robust performance

Configured for diverse mounting options to fit specific needs

Offers comprehensive temperature monitoring for safety

Supports multiple logic interface connections for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy