Festo, 559337 Electrical Linear Actuator, Stroke Length: 100 mm, 10kg

Subtotal (1 unit)*

$3,478.78

(exc. GST)

$3,826.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,478.78

*price indicative

RS Stock No.:
194-488
Mfr. Part No.:
EGSL-BS-55-100-12.7P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

ISO 14644-1, RoHS

Maximum Load

10kg

Model Number

559337

Stroke Length

100mm

COO (Country of Origin):
DE

Festo EGSL Series Electric Linear Actuator, 100mm Maximum Stroke Length, IP40 - EGSL-BS-55-100-12.7P, Numeric Part Number: 559337


This electric linear actuator delivers precision and efficiency for a range of automation tasks. It employs a stepper motor, providing a robust solution for moving loads accurately and dependably. With a maximum stroke length of 100mm, it is well-suited for environments that require consistent performance.

Features & Benefits


• Incorporates servo and stepper motor technology for versatile control

• Achieves a maximum running speed of 1000mm/s without load

• Designed for a 100% duty cycle, enabling continuous operation

• Rated IP40 for dust protection

• Utilises a ball screw drive for enhanced precision and longevity

Applications


• Suitable for precise positioning in automation systems

• Used in assembly line setups needing dependable movement

• Ideal for equipment handling in industrial manufacturing

• Employed in testing machines for measurement accuracy

• Appropriate for robotics requiring compact actuation

What is the maximum speed this actuator can achieve?


The actuator can attain a maximum speed of 1000mm/s when operating without load, ensuring swift response times in automation tasks.

How much weight can be supported vertically and horisontally?


It can support a maximum load of 10kg in both vertical and horisontal orientations, making it suitable for diverse applications.

What type of positioning system does it use?


Position detection is realised via a proximity switch, allowing for precise control during operation.

Can this actuator operate in varying temperatures?


Yes, it effectively operates within an ambient temperature range of 0°C to 60°C, making it suitable for various industrial environments.

Related links