Festo, 5428833 Electrical Linear Actuator, Stroke Length: 25 mm, 150N
- RS Stock No.:
- 196-276
- Mfr. Part No.:
- EPCC-BS-32-25-3P-A
- Brand:
- Festo
Subtotal (1 unit)*
$913.33
(exc. GST)
$1,004.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.33 |
*price indicative
- RS Stock No.:
- 196-276
- Mfr. Part No.:
- EPCC-BS-32-25-3P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 25mm | |
| Model Number | 5428833 | |
| Maximum Load | 150N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 25mm | ||
Model Number 5428833 | ||
Maximum Load 150N | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Lithium-ion Battery Production Application - EPCC-BS-32-25-3P-A, Numeric Part Number: 5428833
This electrical linear actuator is a motion device designed for use in lithium-ion battery production environments. It provides controlled linear movement within production and assembly processes and is suitable for integration into manufacturing systems that require electrically driven actuation in cleanroom conditions.
Features & Benefits
• Compatible with ISO 14644-1 cleanroom classification
• Designed for lithium-ion battery production processes
• Electrical operation enables precise, programmable motion
• Designed for lithium-ion battery production processes
• Electrical operation enables precise, programmable motion
**Applications**
• Suitable for cell stacking and electrode alignment tasks in battery assembly lines
• Ideal for cleanroom manufacturing stations handling sensitive components
• Used for automation steps in lithium battery module assembly
• Can be used for precise positioning in electronics manufacturing
• Ideal for cleanroom manufacturing stations handling sensitive components
• Used for automation steps in lithium battery module assembly
• Can be used for precise positioning in electronics manufacturing
What approvals indicate suitability for controlled environments?
It meets ISO 14644-1 standards, indicating appropriate particle cleanliness for specified cleanroom classes, and is therefore suitable where airborne particulate control is required.
How does compliance affect material selection for system integration?
RoHS compliance confirms restricted use of certain hazardous substances, informing component choice and compatibility when designing assemblies for regulatory adherence.
- RS Stock No. 0194965
- Mfr. Part No. EPCC-BS-32-25-8P-A
Each
$913.33
- RS Stock No. 0195563
- Mfr. Part No. EGSC-BS-KF-32-25-3P
Each
$1,329.39
- RS Stock No. 0194960
- Mfr. Part No. EPCC-BS-25-25-2P-A
Each
$1,025.61
- RS Stock No. 0195869
- Mfr. Part No. EPCC-BS-45-25-3P-A
Each
$1,071.06











