Festo, 5428847 Electrical Linear Actuator, Stroke Length: 175 mm, 150N
- RS Stock No.:
- 196-333
- Mfr. Part No.:
- EPCC-BS-32-175-8P-A
- Brand:
- Festo
Subtotal (1 unit)*
$969.63
(exc. GST)
$1,066.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $969.63 |
*price indicative
- RS Stock No.:
- 196-333
- Mfr. Part No.:
- EPCC-BS-32-175-8P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 175mm | |
| Model Number | 5428847 | |
| Maximum Load | 150N | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 175mm | ||
Model Number 5428847 | ||
Maximum Load 150N | ||
- COO (Country of Origin):
- CN
The Festo Electric Cylinder is designed for precision applications, offers exceptional performance with its robust ball screw drive mechanism. Perfectly suited for demanding environments, it accommodates a variety of mounting positions while ensuring high reliability and efficiency. Enhanced with a corrosion resistance class 0, it is engineered to withstand challenging conditions while maintaining optimal performance. Moreover, its life time lubrication feature ensures minimal maintenance, enabling prolonged operation without compromise.
Ball screw drive mechanism ensures precise linear motion
Optional mounting position increases flexibility for installation
Corrosion resistance class offers protection in challenging environments
Lifetime lubrication reduces the need for frequent maintenance
Designed for cleanroom applications facilitating higher standards of hygiene
- RS Stock No. 0195950
- Mfr. Part No. EPCC-BS-60-175-5P-A
Each
$1,279.95
- RS Stock No. 0196352
- Mfr. Part No. EPCC-BS-60-75-5P-A
Each
$1,218.65
- RS Stock No. 0196282
- Mfr. Part No. EPCC-BS-45-175-10P-A
Each
$1,146.16
- RS Stock No. 0195373
- Mfr. Part No. EPCC-BS-60-175-12P-A
Each
$1,279.95











