Festo, 5428846 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 150 mm, 150N
- RS Stock No.:
- 194-963
- Mfr. Part No.:
- EPCC-BS-32-150-8P-A
- Brand:
- Festo
Subtotal (1 unit)*
$960.22
(exc. GST)
$1,056.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $960.22 |
*price indicative
- RS Stock No.:
- 194-963
- Mfr. Part No.:
- EPCC-BS-32-150-8P-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 150mm | |
| Maximum Load | 150N | |
| Model Number | 5428846 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 150mm | ||
Maximum Load 150N | ||
Model Number 5428846 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x 1 Connector Type - EPCC-BS-32-150-8P-A, Numeric Part Number:5428846
This electrical linear actuator is designed to provide controlled linear motion for precision manufacturing environments. It connects via a plug and an M12 x1 interface, and is intended for tasks within lithium‑ion battery production lines. The unit meets cleanroom standards and electrical material restrictions to suit sensitive assembly areas.
Features and Benefits:
• 150mm stroke length enables repeatable positioning for assembly
• Plug connection simplifies electrical integration on site
• M12 x1 connector supports standard industrial cabling
• Complies with ISO 14644‑1 for cleanroom suitability
• RoHS conformity reduces restricted‑substance risk in electronics
• Designed for use in automated production contexts with a Compact form
• Plug connection simplifies electrical integration on site
• M12 x1 connector supports standard industrial cabling
• Complies with ISO 14644‑1 for cleanroom suitability
• RoHS conformity reduces restricted‑substance risk in electronics
• Designed for use in automated production contexts with a Compact form
Applications
• Suitable for automated cell stacking in lithium‑ion battery production
• Ideal for pick‑and‑place stations in battery module assembly
• Used with robotic end‑effectors for electrode alignment tasks
• Can be used for precision actuation in cleanroom conveyor systems
• Ideal for pick‑and‑place stations in battery module assembly
• Used with robotic end‑effectors for electrode alignment tasks
• Can be used for precision actuation in cleanroom conveyor systems
What connector types are provided for electrical interfacing?
The device offers a plug at one end and an M12 x1 connection at the other to match common automation wiring practices.
Which environments is it appropriate to install in?
It is suitable for controlled environments that require compliance with ISO 14644‑1, such as cleanroom production of electronic components.
Are there restrictions on materials used within the actuator?
The unit adheres to RoHS requirements, limiting the use of certain hazardous substances in its construction.
What production processes is it intended to support?
It is intended for processes within lithium‑ion battery production, including precision movement tasks in cell and module assembly.
