Festo, 8110772 Electrical Linear Actuator, Stroke Length: 150 mm
- RS Stock No.:
- 342-325
- Mfr. Part No.:
- DFPC-125-150-D
- Brand:
- Festo
Subtotal (1 unit)*
$1,243.65
(exc. GST)
$1,368.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,243.65 |
*price indicative
- RS Stock No.:
- 342-325
- Mfr. Part No.:
- DFPC-125-150-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | ISO 5210, RoHS, SO 8573-1:2010 | |
| Stroke Length | 150mm | |
| Model Number | 8110772 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals ISO 5210, RoHS, SO 8573-1:2010 | ||
Stroke Length 150mm | ||
Model Number 8110772 | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 150mm Stroke Length, ISO 5210 Approval - DFPC-125-150-D, Numeric Part Number:8110772
This electrical linear actuator provides controlled linear motion for industrial systems, converting electrical input into precise axial displacement for positioning and actuation tasks. It is designed for integration where repeatable stroke movement is required and complies with recognised mechanical mounting and environmental standards to suit automated and robotic assemblies.
Features and Benefits:
• 150mm stroke delivers consistent travel for repeatable positioning
• ISO 5210 compliant actuator simplifies flange mounting and Interface alignment
• RoHS certified linear actuator ensures restricted hazardous substances in construction
• ISO 5210 compliant actuator simplifies flange mounting and Interface alignment
• RoHS certified linear actuator ensures restricted hazardous substances in construction
Applications
• Suitable for robotics requiring standardised mounting interfaces
• Ideal for electric actuator for industrial automation tasks with fixed travel
• Used with control systems where ISO 8573-1:2010 actuator cleanliness standards matter
• Ideal for electric actuator for industrial automation tasks with fixed travel
• Used with control systems where ISO 8573-1:2010 actuator cleanliness standards matter
What maximum travel length does it provide?
It offers a maximum 150mm stroke enabling defined end-to-end movement.
Which standards confirm its environmental and mounting suitability?
It meets ISO 5210 for mounting, RoHS for material restrictions and ISO 8573-1:2010 for applicable cleanliness criteria.
