Festo, 8124412 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 600 mm, 1054N
- RS Stock No.:
- 194-621
- Mfr. Part No.:
- ELGT-BS-90-600-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,890.42
(exc. GST)
$4,279.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,890.42 |
*price indicative
- RS Stock No.:
- 194-621
- Mfr. Part No.:
- ELGT-BS-90-600-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 1054N | |
| Model Number | 8124412 | |
| Stroke Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 1054N | ||
Model Number 8124412 | ||
Stroke Length 600mm | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x1 Connection Type - ELGT-BS-90-600-10P, Numeric Part Number:8124412
This electrical linear actuator provides controlled linear motion for precision automation tasks within cleanroom and manufacturing contexts. Designed for integration into production lines, it offers electromechanical actuation suitable for tasks where repeatable positioning and compatibility with industry-standard connections are required.
Features and Benefits:
• Plug connection enables Rapid electrical interfacing and replacement
• M12 x 1 secondary connector supports common industrial cabling
• Suitable for lithium-ion battery production environments
• Conforms to RoHS to limit hazardous substances in assemblies
• Meets ISO 14644-1 criteria for use in classified cleanrooms
• Designed with a 600mm stroke option for extended travel requirements
• M12 x 1 secondary connector supports common industrial cabling
• Suitable for lithium-ion battery production environments
• Conforms to RoHS to limit hazardous substances in assemblies
• Meets ISO 14644-1 criteria for use in classified cleanrooms
• Designed with a 600mm stroke option for extended travel requirements
Applications
• Suitable for cell stacking and alignment in battery assembly lines
• Ideal for robotic material transfer in cleanroom settings
• Used for positioning modules during electronics assembly
• Can be used for test rig actuation in battery production processes
• Ideal for robotic material transfer in cleanroom settings
• Used for positioning modules during electronics assembly
• Can be used for test rig actuation in battery production processes
What connection types does it offer for system integration?
It provides a plug-style main electrical Interface paired with an M12 x 1 connector for peripheral wiring, enabling straightforward hookup to machine controls.
Is it intended for use in contamination-controlled areas?
Yes, it is compatible with environments meeting ISO 14644-1, making it appropriate for controlled-atmosphere manufacturing.
Which production sector is this actuator particularly suited to?
It is designed with functionality aimed at lithium-ion battery production processes where precise linear movement is required.
Are there environmental or material restrictions to note?
The unit complies with RoHS, indicating it is manufactured without specified hazardous substances for safer disposal and handling.
