Festo, 8124411 Electrical Linear Actuator, Stroke Length: 550 mm, 1054N
- RS Stock No.:
- 194-743
- Mfr. Part No.:
- ELGT-BS-90-550-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,838.47
(exc. GST)
$4,222.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,838.47 |
*price indicative
- RS Stock No.:
- 194-743
- Mfr. Part No.:
- ELGT-BS-90-550-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Stroke Length | 550mm | |
| Maximum Load | 1054N | |
| Model Number | 8124411 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Stroke Length 550mm | ||
Maximum Load 1054N | ||
Model Number 8124411 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is designed to offer high precision and reliability for a variety of industrial applications. Engineered with a recirculating ball bearing guide and a robust ball screw mechanism, it ensures smooth motion with minimal backlash, making it ideal for tasks requiring fine positioning.
Constructed using RoHS compliant materials promoting environmental responsibilityn
Capable of supporting various mounting positions enhancing flexibility in installation
Tuned for minimal dynamic deflection ensuring outstanding positioning accuracy
- RS Stock No. 0196207
- Mfr. Part No. ELGT-BS-90-900-10P
Each
$4,202.37
- RS Stock No. 0194273
- Mfr. Part No. ELCC-TB-KF-60-800-0H-P0-CR
Each
$6,099.57
- RS Stock No. 0194475
- Mfr. Part No. EAGF-P2-KF-60-300
Each
$997.50
- RS Stock No. 0195093
- Mfr. Part No. ELGT-BS-90-800-10P
Each
$4,098.35











