Festo, 8124519 Electrical Linear Actuator, Stroke Length: 600 mm, 11370N
- RS Stock No.:
- 195-311
- Mfr. Part No.:
- ELGT-BS-160-600-10P
- Brand:
- Festo
Subtotal (1 unit)*
$7,321.78
(exc. GST)
$8,053.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,321.78 |
*price indicative
- RS Stock No.:
- 195-311
- Mfr. Part No.:
- ELGT-BS-160-600-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 11370N | |
| Stroke Length | 600mm | |
| Model Number | 8124519 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 11370N | ||
Stroke Length 600mm | ||
Model Number 8124519 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and versatility in diverse applications. Designed with a ball screw and featuring a robust stepper or servo motor option, it delivers exceptional performance across a range of operational conditions.
Environmental suitability with a wide ambient temperature range
Low dynamic deflection ensuring precision during operation
Comprehensive duty cycle ensuring uninterrupted function
Multiple material options offer flexibility for specific operational demands
