Festo, 8124407 Electrical Linear Actuator Plug M12 x 1, Stroke Length: 400 mm, 5600N
- RS Stock No.:
- 195-321
- Mfr. Part No.:
- ELGT-BS-90-400-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,682.46
(exc. GST)
$4,050.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,682.46 |
*price indicative
- RS Stock No.:
- 195-321
- Mfr. Part No.:
- ELGT-BS-90-400-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Connection Type B | M12 x 1 | |
| Connection Type A | Plug | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 5600N | |
| Stroke Length | 400mm | |
| Model Number | 8124407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Connection Type B M12 x 1 | ||
Connection Type A Plug | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 5600N | ||
Stroke Length 400mm | ||
Model Number 8124407 | ||
- COO (Country of Origin):
- CN
Festo Electrical Linear Actuator, Plug Connection Type, M12 x1 Connection Type - ELGT-BS-90-400-10P, Numeric Part Number:8124407
This electrical linear actuator provides precision linear motion for automated production environments, designed for integration into clean manufacturing processes. It connects via a plug at one end and an M12 x 1 Interface at the other, and is intended for use within lithium‑ion battery production facilities where controlled linear displacement is required. The unit complies with recognised cleanroom and hazardous‑materials restrictions relevant to sensitive assembly areas.
Features and Benefits:
• Plug connection simplifies electrical installation and maintenance
• M12 x 1 Interface enables standardised machine integration
• Conforms to ISO 14644‑1 for cleanroom compatibility
• RoHS conformity minimises restricted‑substance content
• Suited to lithium‑ion battery production to support precise assembly
• M12 x 1 Interface enables standardised machine integration
• Conforms to ISO 14644‑1 for cleanroom compatibility
• RoHS conformity minimises restricted‑substance content
• Suited to lithium‑ion battery production to support precise assembly
Applications
• Suitable for automated electrode stacking in battery assembly
• Ideal for cell inspection positioning systems in cleanrooms
• Used with pick‑and‑place modules for battery pack assembly
• Can be used for sealing and joining operations in battery production lines
• Ideal for cell inspection positioning systems in cleanrooms
• Used with pick‑and‑place modules for battery pack assembly
• Can be used for sealing and joining operations in battery production lines
What electrical or mechanical interfaces are provided for system integration?
It offers a plug connection on one end and an M12 x 1 threaded connection on the other to link power and control wiring to factory automation equipment.
Which production environments is it intended to operate within?
It is specified for deployment in lithium‑ion battery production settings and meets cleanroom standard requirements to limit particulate contamination.
How does compliance affect material selection for the actuator?
The actuator meets RoHS guidelines, indicating that component materials are selected to avoid restricted hazardous substances during manufacture and disposal.
How can engineers reference this unit when specifying components?
Use the manufacturers identification number to match the EXACT specification when ordering or documenting parts in procurement and design lists.
