Festo, 8124514 Electrical Linear Actuator, Stroke Length: 350 mm, 11370N
- RS Stock No.:
- 195-995
- Mfr. Part No.:
- ELGT-BS-160-350-10P
- Brand:
- Festo
Subtotal (1 unit)*
$6,715.25
(exc. GST)
$7,386.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,715.25 |
*price indicative
- RS Stock No.:
- 195-995
- Mfr. Part No.:
- ELGT-BS-160-350-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 11370N | |
| Stroke Length | 350mm | |
| Model Number | 8124514 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 11370N | ||
Stroke Length 350mm | ||
Model Number 8124514 | ||
- COO (Country of Origin):
- CN
The Festo Linear axis is engineered for precision and reliability, making it a perfect choice for a variety of industrial applications. Designed with a recirculating ball bearing guide, it ensures smooth operation and minimal backlash, promising exceptional performance even in demanding environments.
Delivers a substantial continuous feed force ensuring effective operation
Incorporates a durable anodised wrought aluminium alloy for resilience and longevity
Constructed to be compliant with RoHS regulations meeting environmental standards
