Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 50-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1382
- Mfr. Part No.:
- HSEC8-125-01-S-DV-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 1375 more to save $577.50
View bulk pricing optionsSubtotal (1 reel of 275 units)*
$1,154.73
(exc. GST)
$1,270.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 275 - 1100 | $4.199 | $1,154.73 | - |
| 1375 + | $3.779 | $1,039.23 | $577.50 |
*price indicative
- RS Stock No.:
- 227-1382
- Mfr. Part No.:
- HSEC8-125-01-S-DV-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 50 | |
| Current | 2.8A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Contact Gender | Female | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 50 | ||
Current 2.8A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Contact Gender Female | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type PCIe | ||
The Samtec HSEC8 series has 25 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual vertical row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2271394
- Mfr. Part No. HSEC8-170-01-S-DV-A-K-TR
Each
$11.61
- RS Stock No. 2271493
- Mfr. Part No. MEC8-125-02-L-D-RA1-TR
Each (On a Reel of 225)
$7.698
- RS Stock No. 2271494
- Mfr. Part No. MEC8-125-02-L-D-RA1-TR
Each
$10.18
- RS Stock No. 1804920
- Mfr. Part No. HSEC8-130-01-L-RA
Each
$10.93
Related links
- Samtec HSEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder











