SKF 60-1 Roller Chain, 5 m, 12.57 mm, PHC, ANSI

Subtotal (1 unit)*

$263.67

(exc. GST)

$290.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.67

*price indicative

RS Stock No.:
268-9795
Mfr. Part No.:
PHC 60-1X5MTR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

60-1

Pitch

19.05mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

5m

Pin Length

12.57mm

Plate Height

18mm

Roller Diameter

11.91mm

Chain Weight

7.5kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, 19.05mm Pitch - PHC 60-1X5MTR


This SKF roller chain adheres to the ANSI standard, making it a high quality and durable chain suitable for industrial applications. With a pitch of 19.05 mm and made from carbon steel, this simplex chain offers long lasting reliability and performance in power transmission systems.

Features & Benefits


• ANSI Standard Roller Chain designed for industrial use

• Made from Carbon Steel for durability and strength

• Simplex design for easy installation and maintenance

• Pitch of 19.05 mm for smooth operation

• Reliable SKF Roller Chain Supplier for consistent quality

Applications


• Ideal for automation systems requiring precise power transmission

• Suitable for use in electronic and electrical machinery

• Perfect for mechanical applications where durability is essential

Can it be used in high-speed applications?


Yes, the SKF roller chain is designed to withstand high-speed operations, making it ideal for demanding industrial environments.

Will it require frequent maintenance?


Due to its durable carbon steel construction, this roller chain requires minimal maintenance, reducing downtime and costs for industrial users.

Is it compatible with other SKF products?


Yes, the SKF roller chain is designed to work seamlessly with other SKF components, ensuring a reliable and efficient power transmission system.

Can it withstand harsh environmental conditions?


With its high-quality materials and ANSI Standard design, this roller chain is built to withstand harsh environmental conditions, providing dependable performance in any setting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy