Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 180-4920
- Mfr. Part No.:
- HSEC8-130-01-L-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.93 | - |
| 13 - 24 | $10.73 | $2.60 |
| 25 + | $10.52 | $10.25 |
*price indicative
- RS Stock No.:
- 180-4920
- Mfr. Part No.:
- HSEC8-130-01-L-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Related links
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 60-Contacts 2 Row, Surface Mount
- Samtec HSEC8-130-01-S-D-EM2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
