Samtec MEC8-DV Series Vertical Edge Connector Female, Surface, 50-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 225 units)*

$1,771.88

(exc. GST)

$1,948.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
225 - 900$7.875$1,771.88
1125 +$7.088$1,594.80

*price indicative

RS Stock No.:
227-1493
Mfr. Part No.:
MEC8-125-02-L-D-RA1-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

50

Current

2.4A

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

185V

Contact Gender

Male

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

MEC8-DV

Card Type

Edge

The Samtec MEC8-DV series 0.8mm vertical micro edge card socket has 25 positions. It has light selective gold in contact area and matte tin on tail.

Dual vertical rows

Alignment Pins

Polyimide Film Pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy