Samtec MEC8-DV Series Vertical Edge Connector Female, Surface, 50-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1494
- Mfr. Part No.:
- MEC8-125-02-L-D-RA1-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.18 | - |
| 10 - 24 | $10.00 | $1.80 |
| 25 - 49 | $9.84 | $8.50 |
| 50 - 99 | $9.69 | $24.50 |
| 100 + | $9.53 | $65.00 |
*price indicative
- RS Stock No.:
- 227-1494
- Mfr. Part No.:
- MEC8-125-02-L-D-RA1-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 2.4A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 185V | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MEC8-DV | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 2.4A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 185V | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MEC8-DV | ||
Card Type Edge | ||
The Samtec MEC8-DV series 0.8mm vertical micro edge card socket has 25 positions. It has light selective gold in contact area and matte tin on tail.
Dual vertical rows
Alignment Pins
Polyimide Film Pad
Tape and reel packaging
Done
- RS Stock No. 7677039P
- Mfr. Part No. PCIE-064-02-F-D-EMS2
Each (Supplied in a Tube)
$8.15
- RS Stock No. 0505885
- Mfr. Part No. 5145246-1
1 Box of 32
$512.28
- RS Stock No. 0787339
- Mfr. Part No. 10039755-10001TLF
1 Tray of 50
$495.71
- RS Stock No. 7676913
- Mfr. Part No. MEC1-108-02-L-D-A
Each
$6.42
Related links
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec MEC8-RA1 Series Right Angle Edge Connector Female 25-Contacts Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder










