Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1375
- Mfr. Part No.:
- HSEC8-120-01-S-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.43 | - |
| 10 - 24 | $10.12 | 2% |
| 25 - 49 | $9.82 | 5% |
| 50 - 99 | $9.59 | 8% |
| 100 + | $9.38 | 10% |
*price indicative
- RS Stock No.:
- 227-1375
- Mfr. Part No.:
- HSEC8-120-01-S-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 40 | |
| Current | 2.8A | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 40 | ||
Current 2.8A | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type PCIe | ||
The Samtec HSEC8 series has 20 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual vertical row
Polyimide film pick & place pad
Tape and reel packaging
- RS Stock No. 2271377
- Mfr. Part No. HSEC8-120-01-SM-DV-A-K-TR
Each (In a Pack of 2)
$9.405
- RS Stock No. 2271492
- Mfr. Part No. MEC8-120-02-L-DV-A-K-TR
Each
$8.54
- RS Stock No. 2271394
- Mfr. Part No. HSEC8-170-01-S-DV-A-K-TR
Each
$11.61
- RS Stock No. 2271392
- Mfr. Part No. HSEC8-160-01-L-DV-A-K-TR
Each
$9.41
Related links
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 26-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 140-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 74-Contacts 2 Row, Solder












