Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 40-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 1375 more to save 9%

View bulk pricing options

Subtotal (1 reel of 275 units)*

$982.30

(exc. GST)

$1,080.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
275 - 1100$3.572$982.30-
1375 +$3.215$884.139%

*price indicative

RS Stock No.:
180-2446
Mfr. Part No.:
HSEC8-120-01-L-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.8A

Number of Contacts

40

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

240V

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-DV

Card Type

Edge

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available

Optional board locks and cable latching features

Optional weld tab for mechanical strength

Samtec 28+ Gbps Solution

Extended Life Product™ (E.L.P.™)

Each (In a Pack of 2)
$9.405
Each
$8.54
Each
$11.61
Each (In a Pack of 2)
$6.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy