Samtec MEC8-VP Series Vertical Edge Connector Female, Through Hole, 10-Contacts, 1 Row, Solder
- RS Stock No.:
- 200-0402
- Mfr. Part No.:
- MEC8-110-02-L-VP
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 53 more to save $7.95
View bulk pricing optionsSubtotal (1 unit)*
$6.01
(exc. GST)
$6.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 52 | $6.01 | - |
| 53 - 104 | $5.86 | $7.95 |
| 105 + | $5.78 | $24.15 |
*price indicative
- RS Stock No.:
- 200-0402
- Mfr. Part No.:
- MEC8-110-02-L-VP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 3.3A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Voltage | 185V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | MEC8-VP | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 3.3A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Voltage 185V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series MEC8-VP | ||
Card Type Edge | ||
2
The Samtec MEC8 series is mini edge card connector.
Press-fit tails on staggered pattern
Double row design up to 80 pins
Related links
- Samtec MEC8-VP Series Vertical Edge Connector Female 10-Contacts Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-EM Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec MEC8-EM2 Series Vertical Edge Connector Female 50-Contacts Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 50-Contacts 2 Row, Solder
- Samtec MEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
