Samtec MEC8-DV Series Vertical Edge Connector Female, Surface, 80-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.51

(exc. GST)

$21.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$9.755$19.51
10 +$9.28$18.56

*price indicative

RS Stock No.:
901-2055
Mfr. Part No.:
MEC8-140-02-L-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

1.8A

Number of Contacts

80

Number of Rows

2

Pitch

800μm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Tin over Nickel, Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

185V ac

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

MEC8-DV

Card Type

Edge

Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets


0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy