Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save $2.34

View bulk pricing options

Subtotal (1 unit)*

$8.23

(exc. GST)

$9.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 17$8.23-
18 - 34$8.10$2.34
35 +$7.94$10.15

*price indicative

RS Stock No.:
179-9048
Mfr. Part No.:
HSEC8-130-01-S-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Current

2.8A

Number of Contacts

60

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Voltage

240V

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

HSEC8-DV

Card Type

Edge

Rugged Edge Rate® contact

Single-ended and differential pairs

Card slot: .062" (1.60 mm)

Pass-through option available (HSEC8-PE)

Optional board locks and cable latching features

Optional weld tab for mechanical strength

Samtec 28+ Gbps Solution

Extended Life Product™ (E.L.P.™)

Each
$10.93
Each
$11.26
Each
$9.54
Each
$10.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy