Samtec HSEC8-DV Series Straight Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Surface Mount
- RS Stock No.:
- 767-6825
- Mfr. Part No.:
- HSEC8-130-01-L-DV-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$4.98
(exc. GST)
$5.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.98 |
*price indicative
- RS Stock No.:
- 767-6825
- Mfr. Part No.:
- HSEC8-130-01-L-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 3.1A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.6mm | |
| Termination Type | Surface Mount | |
| Voltage | 240V | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | HSEC8-DV | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 3.1A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.6mm | ||
Termination Type Surface Mount | ||
Voltage 240V | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series HSEC8-DV | ||
Card Type PCIe | ||
HSEC8 Series Vertical Edge Rate Card Sockets
These HSEC8 Series SMT Vertical Edge Rate Card Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 3.15 mm. The contacts of this range of HSEC8 Series SMT Vertical Edge Rate Card Sockets have 0.25 μm gold plating with Matte Tin plating on the tails. An Alignment Pin is included in the design of these HSEC8 Series SMT Vertical Edge Rate Card Sockets.
Edge Connectors - Samtec
Note
The HSE8 SMT Vertical Edge Rate Card Sockets with 80, 100 and 160 ways have a central keying feature with the 20, 40 and 60 ways having none.
- RS Stock No. 7676825P
- Mfr. Part No. HSEC8-130-01-L-DV-A
Each (Supplied in a Bag)
$4.98
- RS Stock No. 7676831
- Mfr. Part No. HSEC8-160-01-L-DV-A
Each
$8.13
- RS Stock No. 7676831P
- Mfr. Part No. HSEC8-160-01-L-DV-A
Each (Supplied in a Box)
$8.13
- RS Stock No. 1804920
- Mfr. Part No. HSEC8-130-01-L-RA
Each
$10.93
Related links
- Samtec HSEC8-DV Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Straight Edge Connector Female 80-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Straight Edge Connector Female 120-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Straight Edge Connector Female 20-Contacts 2 Row, Surface Mount
- Samtec HSEC8-DV Series Straight Edge Connector Female 40-Contacts 2 Row, Surface Mount
- Samtec HSEC8-130-01-S-D-EM2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 20-Contacts 2 Row, Solder











