EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- RS Stock No.:
- 448-418
- Mfr. Part No.:
- 10426500+10431000
- Brand:
- Epic Contact
3 In AU stock for next working day delivery
353 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.25
(exc. GST)
$38.77
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $35.25 |
12 - 24 | $34.85 |
25 + | $34.06 |
- RS Stock No.:
- 448-418
- Mfr. Part No.:
- 10426500+10431000
- Brand:
- Epic Contact
Related links
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female, H-A, 400 V, 600 V
- EPIC Connector Set, 3 Way, 10A, Male, H-A, 250 V
- EPIC Connector Set, 4 Way, 10A, Male, H-A, 250 V
- EPIC Hood Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Panel Kit, 4 Way, 10A, Male, H-A, 400 V, 600 V
- EPIC Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- EPIC Connector Set, 40 Way, 10A, Male, H-D, 250 V