TE Connectivity RAST Series Right Angle Edge Connector Female, Board, 36-Contacts, 1 mm Pitch, 1 Row, Solder

Subtotal (1 tray of 25 units)*

$498.95

(exc. GST)

$548.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$498.95$19.958

*price indicative

RS Stock No.:
508-322
Mfr. Part No.:
1-1761465-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Right Angle

Current

1.1A

Number of Contacts

36

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Card Thickness

1.57mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Voltage

50V

Contact Gender

Female

Housing Material

Nylon

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant

Series

RAST

COO (Country of Origin):
CN
The TE Connectivity board-to-board connector is designed for seamless integration in PCI and PCI Express applications, offering exceptional reliability and performance. With a 36-position layout and a 1 mm centerline, this connector caters to the demanding requirements of modern electronic systems. Its right-angle configuration optimizes space within the design, ensuring an efficient and compact assembly. Crafted from high-temperature nylon housing, the connector is engineered to withstand variations in operational environments, affirming its capability for long-term use. The connectors also feature secure through-hole solder termination for hassle-free installation, making it an ideal choice for a diverse range of applications. Combining robust design with practical functionality, this connector is a vital component for manufacturers seeking quality and durability in their electronic assemblies.

Right angle orientation facilitates space-saving designs

High-temperature nylon housing ensures thermal stability

Reliable through-hole solder termination simplifies assembly

36-position layout supports versatile connectivity options

Excellent contact current rating for high-performance applications

Compatible with PCI Express and PCI standards for universal use

Nickel underplating enhances overall connector longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy