TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Surface, 36-Contacts, 1 mm Pitch, 1 Row, Press
- RS Stock No.:
- 785-608
- Mfr. Part No.:
- 2-1761465-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
$498.41
(exc. GST)
$548.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $498.41 | $19.936 |
*price indicative
- RS Stock No.:
- 785-608
- Mfr. Part No.:
- 2-1761465-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 36 | |
| Current | 1.5A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Termination Type | Press Fit | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 30V ac | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Nylon | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 36 | ||
Current 1.5A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Termination Type Press Fit | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Voltage 30V ac | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Nylon | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity Right angle connector is designed for PCI Express applications, facilitating High performance point-to-point communications with its precise construction suited for demanding environments.
Operates effectively within a temperature range of -40°C to +85°C
Available in multiple pin configurations, including 36, 64, 98, and 164 pins
Comes with various hold-down options, including plastic locating posts and metal hold downs
Features integrated retention mechanisms in specific configurations for enhanced stability
Fully compliant with RoHS standards, promoting environmentally responsible use
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
